Print Page
SF-CHS-202003F
HEAT SPREADER, 20 X 20 X 2.5MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-202003FCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5362
Product RangeFinned
Your Part Number
419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 25+ | $1.030 |
| 50+ | $0.979 |
| 100+ | $0.932 |
| 250+ | $0.854 |
| 500+ | $0.794 |
| 1000+ | $0.708 |
Price for:Each
Minimum: 10
Multiple: 10
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-202003FCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5362
Product RangeFinned
Technical Datasheet
Thermal Resistance58.2°C/W
Packages Cooled-
External Width - Metric20mm
External Height - Metric2.5mm
External Length - Metric20mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.79"
External Height - Imperial0.098"
External Length - Imperial0.79"
External Diameter - Imperial-
Product RangeFinned
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
58.2°C/W
External Width - Metric
20mm
External Length - Metric
20mm
Heat Sink Material
Ceramic
External Height - Imperial
0.098"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
2.5mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.79"
Product Range
Finned
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate