2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Natural Convection Heat Sinks
                      Print Page

                      MC33278

                      Heat Sink, TO-220, 7.6 °C/W, TO-220, 42 mm, 19.99 mm, 38 mm

                      MULTICOMP PRO MC33278
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC33278
                      Newark Part No.09R3163
                      Product RangeMulticomp Pro Heat Sinks
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28,247 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.270
                      100+$2.050
                      250+$1.890
                      500+$1.730
                      1000+$1.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC33278
                      Newark Part No.09R3163
                      Product RangeMulticomp Pro Heat Sinks
                      Technical Datasheet

                      Data Sheet

                      Thermal Resistance7.6°C/W
                      Packages CooledTO-220
                      External Width - Metric42mm
                      External Height - Metric20mm
                      External Length - Metric38mm
                      External Diameter - Metric-
                      Heat Sink Material-
                      External Width - Imperial1.65"
                      External Height - Imperial0.79"
                      External Length - Imperial1.5"
                      External Diameter - Imperial-
                      Product RangeMulticomp Pro Heat Sinks
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MC33278 is a 38mm Heat Sink with black anodized, 7.6°C/W thermal resistance. This heat sink features twisted vane and accommodates two devices.

                      • Horizontal mount orientation
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      HVAC

                      Technical Specifications

                      Thermal Resistance

                      7.6°C/W

                      External Width - Metric

                      42mm

                      External Length - Metric

                      38mm

                      Heat Sink Material

                      -

                      External Height - Imperial

                      0.79"

                      External Diameter - Imperial

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Packages Cooled

                      TO-220

                      External Height - Metric

                      20mm

                      External Diameter - Metric

                      -

                      External Width - Imperial

                      1.65"

                      External Length - Imperial

                      1.5"

                      Product Range

                      Multicomp Pro Heat Sinks

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MC33278

                      3 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate