Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33278Copy
Newark Part No.09R3163
Product RangeMulticomp Pro Heat Sinks
Your Part Number
25,947 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 100+ | $2.190 |
| 250+ | $2.030 |
| 500+ | $1.850 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33278Copy
Newark Part No.09R3163
Product RangeMulticomp Pro Heat Sinks
Technical Datasheet
Thermal Resistance7.6°C/W
Packages CooledTO-220
External Width - Metric42mm
External Height - Metric20mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.65"
External Height - Imperial0.79"
External Length - Imperial1.5"
External Diameter - Imperial-
Product RangeMulticomp Pro Heat Sinks
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC33278 is a 38mm Heat Sink with black anodized, 7.6°C/W thermal resistance. This heat sink features twisted vane and accommodates two devices.
- Horizontal mount orientation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Thermal Resistance
7.6°C/W
External Width - Metric
42mm
External Length - Metric
38mm
Heat Sink Material
-
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-220
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.5"
Product Range
Multicomp Pro Heat Sinks
Technical Docs (1)
Alternatives for MC33278
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
