2. Cooling & Thermal Management
                      3. HVAC
                      4. HVAC - Heating
                      5. Fan Heaters
                      Print Page

                      03114.9-00

                      Fan Heater, 300 W, 120 VAC, 63 CFM, 120 mm, 120 mm, 25 mm

                      Date/Lot Code

                      STEGO 03114.9-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTEGO
                      Manufacturer Part No03114.9-00
                      Newark Part No.82K8780
                      Product RangeHVL 031 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$368.320
                      5+$354.930
                      10+$329.950
                      25+$304.970
                      50+$284.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $368.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTEGO
                      Manufacturer Part No03114.9-00
                      Newark Part No.82K8780
                      Product RangeHVL 031 Series
                      Technical Datasheet

                      Data Sheet

                      Power Rating300W
                      Supply Voltage120VAC
                      Fan Flow Rate63CFM
                      External Height120mm
                      External Width120mm
                      External Depth25mm
                      Product RangeHVL 031 Series
                      Plug Type-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The 03114.9-00 is a 120VAC Axial Fan Heater with a built-in temperature limiter for overheat protection and die-cast aluminum heat sink. This heater features resistance type cartridge heater element, the 3-pole 14AWG maximum wire terminal for heater connection and 2-pole (L2/N2) 14AWG maximum wire terminal for axial fan connection. The wiring compartment made of black (UL94V-0) plastic.

                      • IP20 Protection rating

                      Applications

                      HVAC

                      Technical Specifications

                      Power Rating

                      300W

                      Fan Flow Rate

                      63CFM

                      External Width

                      120mm

                      Product Range

                      HVL 031 Series

                      SVHC

                      No SVHC (16-Jan-2020)

                      Supply Voltage

                      120VAC

                      External Height

                      120mm

                      External Depth

                      25mm

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability