Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03114.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K8780
Product RangeHVL 031 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $447.830 |
| 5+ | $419.240 |
| 10+ | $378.930 |
| 25+ | $345.690 |
| 50+ | $313.090 |
Price for:Each
Minimum: 1
Multiple: 1
$447.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03114.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K8780
Product RangeHVL 031 Series
Technical Datasheet
Power Rating300W
Supply Voltage120VAC
Fan Flow Rate63CFM
External Height120mm
External Width120mm
External Depth25mm
Product RangeHVL 031 Series
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 03114.9-00 is a 120VAC Axial Fan Heater with a built-in temperature limiter for overheat protection and die-cast aluminum heat sink. This heater features resistance type cartridge heater element, the 3-pole 14AWG maximum wire terminal for heater connection and 2-pole (L2/N2) 14AWG maximum wire terminal for axial fan connection. The wiring compartment made of black (UL94V-0) plastic.
- IP20 Protection rating
Applications
HVAC
Technical Specifications
Power Rating
300W
Fan Flow Rate
63CFM
External Width
120mm
Product Range
HVL 031 Series
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
120VAC
External Height
120mm
External Depth
25mm
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
