2. Cooling & Thermal Management
                                                                                                  3. HVAC
                                                                                                  4. HVAC - Heating
                                                                                                  5. Fan Heaters
                                                                                                  Print Page

                                                                                                  03112.0-00

                                                                                                  Fan Heater, 400 W, 230 VAC, 63 CFM, 120 mm, 120 mm, 25 mm

                                                                                                  Date/Lot Code

                                                                                                  STEGO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STEGO 03112.0-00
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part No03112.0-00
                                                                                                  Newark Part No.82K8775
                                                                                                  Product RangeHV 031 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$352.410
                                                                                                  5+$328.290
                                                                                                  10+$297.430
                                                                                                  25+$268.440
                                                                                                  50+$261.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $352.41
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STEGO
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part No03112.0-00
                                                                                                  Newark Part No.82K8775
                                                                                                  Product RangeHV 031 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Rating400W
                                                                                                  Supply Voltage230VAC
                                                                                                  Fan Flow Rate63CFM
                                                                                                  External Height120mm
                                                                                                  External Width120mm
                                                                                                  External Depth25mm
                                                                                                  Product RangeHV 031 Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Product Overview

                                                                                                  The 03112.0-00 is a 230VAC Axial Fan Heater with a built-in temperature limiter for overheat protection and die-cast aluminum heat sink. This enclosed heater features resistance type cartridge heater element, the 3-pole 14AWG maximum wire terminal for heater connection and 2-pole (L2/N2) 14AWG maximum wire terminal for axial fan connection. The wiring compartment made of black (UL94V-0) plastic.

                                                                                                  • IP20 Protection rating

                                                                                                  Applications

                                                                                                  HVAC

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  400W

                                                                                                  Fan Flow Rate

                                                                                                  63CFM

                                                                                                  External Width

                                                                                                  120mm

                                                                                                  Product Range

                                                                                                  HV 031 Series

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Supply Voltage

                                                                                                  230VAC

                                                                                                  External Height

                                                                                                  120mm

                                                                                                  External Depth

                                                                                                  25mm

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG