Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03112.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K8775
Product RangeHV 031 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $337.980 |
| 5+ | $316.410 |
| 10+ | $285.990 |
| 25+ | $208.710 |
| 50+ | $189.030 |
Price for:Each
Minimum: 1
Multiple: 1
$337.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03112.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K8775
Product RangeHV 031 Series
Technical Datasheet
Power Rating400W
Supply Voltage230VAC
Fan Flow Rate63CFM
External Height120mm
External Width120mm
External Depth25mm
Product RangeHV 031 Series
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 03112.0-00 is a 230VAC Axial Fan Heater with a built-in temperature limiter for overheat protection and die-cast aluminum heat sink. This enclosed heater features resistance type cartridge heater element, the 3-pole 14AWG maximum wire terminal for heater connection and 2-pole (L2/N2) 14AWG maximum wire terminal for axial fan connection. The wiring compartment made of black (UL94V-0) plastic.
- IP20 Protection rating
Applications
HVAC
Technical Specifications
Power Rating
400W
Fan Flow Rate
63CFM
External Width
120mm
Product Range
HV 031 Series
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
230VAC
External Height
120mm
External Depth
25mm
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
