2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules

                      MCPE Peltier Elements - Thermoelectric Modules:

                      17 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Transducer Function
                      No. of Stages
                      Power Rating
                      Cooling Power Pc
                      Current Max @ Diff Temperature Max
                      Voltage Max @ Diff Temperature Max
                      Length
                      Width
                      Depth
                      Temperature Difference Max
                      Product Range
                      Internal Resistance
                      Lead Wires
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      MCPE-127-10-25
                      MULTICOMP PRO MCPE-127-10-25
                      08P1436

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 19.6 W
                      4. 2 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 4.8mm
                      Each
                      1+
                      $71.470
                      25+
                      $68.160
                      50+
                      $65.600
                      100+
                      $63.770
                      250+
                      $62.300
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      19W
                      19.6W
                      2A
                      15.7VDC
                      30mm
                      30mm
                      4.8mm
                      75°C
                      MCPE
                      6.9ohm
                      UL-Style 1569, Unstripped
                      MCPE-071-10-13
                      MULTICOMP PRO MCPE-071-10-13
                      08P1432

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 19.1 W
                      4. 3.9 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.6mm
                      Each
                      1+
                      $49.210
                      25+
                      $46.940
                      50+
                      $45.170
                      100+
                      $43.910
                      250+
                      $42.900
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      18.5W
                      19.1W
                      3.9A
                      8.8VDC
                      20mm
                      20mm
                      3.6mm
                      74°C
                      MCPE
                      2.05ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-127-10-13
                      MULTICOMP PRO MCPE-127-10-13
                      08P1435

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 38.1 W
                      4. 3.9 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.6mm
                      Each
                      1+
                      $54.020
                      25+
                      $51.470
                      50+
                      $49.470
                      100+
                      $48.050
                      250+
                      $46.920
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      36W
                      38.1W
                      3.9A
                      15.7VDC
                      30mm
                      30mm
                      3.6mm
                      75°C
                      MCPE
                      3.6ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE1-12707AC-S
                      MULTICOMP PRO MCPE1-12707AC-S
                      08P1446

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 55.6 W
                      4. 6 A
                      5. 15.7 VDC
                      6. 40mm x 40mm x 3.95mm
                      Each
                      1+
                      $43.620
                      25+
                      $41.610
                      50+
                      $40.040
                      100+
                      $38.930
                      250+
                      $38.040
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      55.6W
                      55.6W
                      6A
                      15.7VDC
                      40mm
                      40mm
                      3.95mm
                      70°C
                      MCPE
                      2.2ohm
                      UL-Style 1569, Unstripped
                      MCPE-071-14-16
                      MULTICOMP PRO MCPE-071-14-16
                      08P1434

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 32.7 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 30mm x 30mm x 3.9mm
                      Each
                      1+
                      $56.650
                      25+
                      $54.030
                      50+
                      $52.000
                      100+
                      $50.540
                      250+
                      $49.390
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      31.7W
                      32.7W
                      6A
                      8.8VDC
                      30mm
                      30mm
                      3.9mm
                      74°C
                      MCPE
                      1.31ohm
                      UL-Style 1569, Unstripped
                      MCPE-241-10-13
                      MULTICOMP PRO MCPE-241-10-13
                      08P1437

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 71.8 W
                      4. 3.9 A
                      5. 29.8 VDC
                      6. 40mm x 40mm x 3.6mm
                      Each
                      1+
                      $110.690
                      25+
                      $105.580
                      50+
                      $101.610
                      100+
                      $98.760
                      250+
                      $96.500
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      71.8W
                      71.8W
                      3.9A
                      29.8VDC
                      40mm
                      40mm
                      3.6mm
                      74°C
                      MCPE
                      6.8ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-071-10-15
                      MULTICOMP PRO MCPE-071-10-15
                      08P1433

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 17 W
                      4. 3.2 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.8mm
                      Each
                      1+
                      $50.980
                      25+
                      $48.620
                      50+
                      $46.800
                      100+
                      $45.490
                      250+
                      $44.440
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      16.5W
                      17W
                      3.2A
                      8.8VDC
                      20mm
                      20mm
                      3.8mm
                      74°C
                      MCPE
                      2.26ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-031-10-13
                      MULTICOMP PRO MCPE-031-10-13
                      08P1430

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 8.8 W
                      4. 3.9 A
                      5. 3.8 VDC
                      6. 15mm x 15mm x 3.6mm
                      Each
                      1+
                      $47.980
                      25+
                      $45.760
                      50+
                      $44.040
                      100+
                      $42.810
                      250+
                      $41.830
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      8.5W
                      8.8W
                      3.9A
                      3.8VDC
                      15mm
                      15mm
                      3.6mm
                      74°C
                      MCPE
                      0.95ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07106NC-S
                      MULTICOMP PRO MCPE1-07106NC-S
                      08P1441

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 29.7 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.1mm
                      Each
                      1+
                      $44.810
                      25+
                      $42.740
                      50+
                      $41.140
                      100+
                      $39.990
                      250+
                      $39.070
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      27.9W
                      29.7W
                      6A
                      8.8VDC
                      20mm
                      20mm
                      3.1mm
                      70°C
                      MCPE
                      1.05ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07107AC-S
                      MULTICOMP PRO MCPE1-07107AC-S
                      08P1442

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 31.1 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 30mm x 30mm x 3.95mm
                      Each
                      1+
                      $37.910
                      25+
                      $36.160
                      50+
                      $34.800
                      100+
                      $33.830
                      250+
                      $33.050
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      31.1W
                      31.1W
                      6A
                      8.8VDC
                      30mm
                      30mm
                      3.95mm
                      70°C
                      MCPE
                      1.25ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12706AC-S
                      MULTICOMP PRO MCPE1-12706AC-S
                      08P1445

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 53.1 W
                      4. 6 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.15mm
                      Each
                      1+
                      $41.380
                      25+
                      $39.410
                      50+
                      $37.890
                      100+
                      $36.810
                      250+
                      $35.930
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      53.1W
                      53.1W
                      6A
                      15.7VDC
                      30mm
                      30mm
                      3.15mm
                      70°C
                      MCPE
                      1.9ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12708AC-S
                      MULTICOMP PRO MCPE1-12708AC-S
                      08P1447

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 77.1 W
                      4. 8.5 A
                      5. 15.7 VDC
                      6. 40mm x 40mm x 3.45mm
                      Each
                      1+
                      $44.450
                      25+
                      $42.400
                      50+
                      $40.800
                      100+
                      $39.670
                      250+
                      $38.760
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      77.1W
                      77.1W
                      8.5A
                      15.7VDC
                      40mm
                      40mm
                      3.45mm
                      70°C
                      MCPE
                      -
                      UL-Style 1569, Unstripped
                      MCPE1-03108NC-S
                      MULTICOMP PRO MCPE1-03108NC-S
                      08P1440

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 18.8 W
                      4. 8.5 A
                      5. 3.8 VDC
                      6. 20mm x 20mm x 3.4mm
                      Each
                      1+
                      $25.750
                      25+
                      $24.560
                      50+
                      $23.640
                      100+
                      $22.980
                      250+
                      $22.450
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      18.8W
                      18.8W
                      8.5A
                      3.8VDC
                      20mm
                      20mm
                      3.4mm
                      70°C
                      MCPE
                      0.35ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12704AC-S
                      MULTICOMP PRO MCPE1-12704AC-S
                      08P1444

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 35.2 W
                      4. 3.9 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.65mm
                      Each
                      1+
                      $45.100
                      25+
                      $43.020
                      50+
                      $41.400
                      100+
                      $40.240
                      250+
                      $39.320
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      35.2W
                      35.2W
                      3.9A
                      15.7VDC
                      30mm
                      30mm
                      3.65mm
                      70°C
                      MCPE
                      3.5ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-241-14-15
                      MULTICOMP PRO MCPE-241-14-15
                      08P1438

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 112.7 W
                      4. 6 A
                      5. 29.8 VDC
                      6. 55mm x 55mm x 3.9mm
                      Each
                      1+
                      $152.970
                      25+
                      $145.910
                      50+
                      $140.420
                      100+
                      $136.490
                      250+
                      $133.350
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      112.7W
                      112.7W
                      6A
                      29.8VDC
                      55mm
                      55mm
                      3.9mm
                      74°C
                      MCPE
                      4.27ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07108AC-S
                      MULTICOMP PRO MCPE1-07108AC-S
                      08P1443

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 43.1 W
                      4. 8.5 A
                      5. 8.8 VDC
                      6. 30mm x 30mm x 3.45mm
                      Each
                      1+
                      $37.910
                      25+
                      $36.160
                      50+
                      $34.800
                      100+
                      $33.830
                      250+
                      $33.050
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      43.1W
                      43.1W
                      8.5A
                      8.8VDC
                      30mm
                      30mm
                      3.45mm
                      70°C
                      MCPE
                      0.85ohm
                      UL-Style 1569, Unstripped
                      MCPE-031-10-15
                      MULTICOMP PRO MCPE-031-10-15
                      08P1431

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 7.5 W
                      4. 3.2 A
                      5. 3.8 VDC
                      6. 15mm x 15mm x 3.8mm
                      Each
                      1+
                      $47.980
                      25+
                      $45.760
                      50+
                      $44.040
                      100+
                      $42.810
                      250+
                      $41.830
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      7.3W
                      7.5W
                      3.2A
                      3.8VDC
                      15mm
                      15mm
                      3.8mm
                      74°C
                      MCPE
                      1.03ohm
                      UL-Style 1569, Unstripped
                      ComparePrice forQuantity
                      1-17 of 17 items