Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-031-10-13
Newark Part No.08P1430
Product RangeMCPE
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
| 25+ | $45.710 |
| 50+ | $43.940 |
| 100+ | $42.680 |
| 250+ | $41.670 |
Price for:Each
Minimum: 1
Multiple: 1
$47.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-031-10-13
Newark Part No.08P1430
Product RangeMCPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating8.5W
No. of Stages1 Stage
Cooling Power Pc8.8W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max3.8VDC
Length15mm
Width15mm
Depth3.6mm
Temperature Difference Max74°C
Product RangeMCPE
Internal Resistance0.95ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PE series, max operating temperature for short term 110℃, recommended max 90℃ for long lifetime
- Good reliability in ON-OFF power cycling mode
- Recommended operating current 0.7 Imax for long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
15mm
Depth
3.6mm
Product Range
MCPE
Lead Wires
UL-Style 1569, Unstripped
Power Rating
8.5W
Cooling Power Pc
8.8W
Voltage Max @ Diff Temperature Max
3.8VDC
Width
15mm
Temperature Difference Max
74°C
Internal Resistance
0.95ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPE-031-10-13
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate