0
0 Items$0.00

Thermoelectric Modules & Assemblies :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2731

RoHS

Each
260+$23.930
-
-
Thermoelectric Cooler
1 Stage
-
7.3W
3A
3.8VDC
15mm
15mm
3.8mm
70°C
CP30H Series
1ohm
100mm 22 AWG Red & Black
08P1440

RoHS

Each
1+$25.660
25+$24.410
50+$23.440
100+$22.740
250+$22.190
Thermoelectric Cooler
-
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$47.790
25+$45.470
50+$43.650
100+$42.370
250+$41.330
Thermoelectric Cooler
-
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+$60.020
25+$57.100
50+$54.830
100+$53.210
250+$51.910
Thermoelectric Cooler
-
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
59AM1639

RoHS

Each
1+$30.460
10+$29.090
25+$27.710
50+$26.340
100+$25.360
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
08P1449

RoHS

Each
1+$55.870
25+$53.150
50+$51.030
100+$49.530
250+$48.320
Thermoelectric Cooler
-
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
16AN2719

RoHS

Each
200+$24.610
250+$23.930
-
-
Thermoelectric Cooler
1 Stage
-
4.4W
2A
3.8VDC
15mm
15mm
4.7mm
70°C
CP20H Series
1.65ohm
100mm 22 AWG Red & Black
16AN2728

RoHS

Each
60+$45.960
100+$44.730
250+$43.500
-
-
Thermoelectric Cooler
1 Stage
-
4.3W
2A
3.8VDC
8.8mm
8.8mm
2.58mm
70°C
CP20-M Series
1.43ohm
50mm Annealed Copper
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY