0
0 Items$0.00

Thermoelectric Modules & Assemblies :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
08P1447

RoHS

Each
1+$44.280
25+$42.130
50+$40.450
100+$39.260
250+$38.300
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+$71.190
25+$67.730
50+$65.040
100+$63.110
250+$61.570
Thermoelectric Cooler
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+$94.090
25+$89.510
50+$85.950
100+$83.420
250+$81.380
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+$25.660
25+$24.410
50+$23.440
100+$22.740
250+$22.190
Thermoelectric Cooler
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+$57.050
25+$54.280
50+$52.110
100+$50.580
250+$49.340
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+$43.450
25+$41.340
50+$39.700
100+$38.520
250+$37.580
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$56.430
25+$53.680
50+$51.550
100+$50.030
250+$48.810
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$37.760
25+$35.930
50+$34.500
100+$33.480
250+$32.660
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$47.790
25+$45.470
50+$43.650
100+$42.370
250+$41.330
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+$42.300
25+$40.240
50+$38.640
100+$37.500
250+$36.580
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+$44.640
25+$42.470
50+$40.780
100+$39.570
250+$38.610
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$94.700
25+$90.090
50+$86.510
100+$83.960
250+$81.910
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+$109.740
25+$104.400
50+$100.250
100+$97.280
250+$94.910
Thermoelectric Cooler
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
08P1455

RoHS

Each
1+$96.400
25+$91.720
50+$88.070
100+$85.460
250+$83.370
Thermoelectric Cooler
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF Series
2.44ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+$60.020
25+$57.100
50+$54.830
100+$53.210
250+$51.910
Thermoelectric Cooler
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+$37.760
25+$35.930
50+$34.500
100+$33.480
250+$32.660
Thermoelectric Cooler
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+$94.470
25+$89.870
50+$86.300
100+$83.740
250+$81.710
Thermoelectric Cooler
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+$55.870
25+$53.150
50+$51.030
100+$49.530
250+$48.320
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1438

RoHS

Each
1+$152.380
25+$144.970
50+$139.200
100+$135.080
250+$131.780
Thermoelectric Cooler
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE Series
4.27ohm
UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+$43.870
25+$40.470
50+$37.830
100+$36.700
250+$35.570
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
1-20 of 20 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY