Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-10-13-SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH4489
Product RangeMPETH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.870 |
| 25+ | $40.470 |
| 50+ | $37.830 |
| 100+ | $36.700 |
| 250+ | $35.570 |
Price for:Each
Minimum: 1
Multiple: 1
$43.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-10-13-SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH4489
Product RangeMPETH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc35.2W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max74°C
Product RangeMPETH
Internal Resistance-
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
30mm
Depth
3.6mm
Product Range
MPETH
Lead Wires
UL-Style 1569, Unstripped
Cooling Power Pc
35.2W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
74°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
