0
0 Items$0.00

Thermoelectric Modules & Assemblies :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5298

RoHS

Each
1+$32.450
5+$30.260
10+$29.380
25+$28.260
50+$27.450
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
18AN0695

RoHS

Each
50+$22.290
100+$20.630
250+$19.640
-
-
Thermoelectric Cooler
1 Stage
-
8.6W
3.9A
3.75V
0.79"
0.79"
0.17"
67°C
TEC Series
750mohm
150mm 20 AWG Red & Black
08P1435

RoHS

Each
1+$55.230
25+$52.550
50+$50.460
100+$48.970
250+$47.770
Thermoelectric Cooler
-
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+$44.930
25+$42.730
50+$41.040
100+$39.830
250+$38.850
Thermoelectric Cooler
-
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+$110.270
25+$104.900
50+$100.730
100+$97.750
250+$95.360
Thermoelectric Cooler
-
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$47.790
25+$45.470
50+$43.650
100+$42.370
250+$41.330
Thermoelectric Cooler
-
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+$109.740
25+$104.400
50+$100.250
100+$97.280
250+$94.910
Thermoelectric Cooler
-
-
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
59AM1634

RoHS

Each
1+$32.500
5+$28.580
10+$23.880
25+$21.530
50+$19.960
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
08P1432

RoHS

Each
1+$49.020
25+$46.630
50+$44.780
100+$43.450
250+$42.390
Thermoelectric Cooler
-
-
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+$43.870
25+$40.470
50+$37.830
100+$36.700
250+$35.570
-
-
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
16AN2752

RoHS

Each
260+$26.990
-
-
Thermoelectric Cooler
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY