Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12712L-S
Newark Part No.08P1463
Product RangeMCTE
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.390 |
| 25+ | $50.860 |
| 50+ | $48.890 |
| 100+ | $47.490 |
| 250+ | $46.370 |
Price for:Each
Minimum: 1
Multiple: 1
$53.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12712L-S
Newark Part No.08P1463
Product RangeMCTE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating110W
No. of Stages1 Stage
Cooling Power Pc110W
Current Max @ Diff Temperature Max12A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max68°C
Product RangeMCTE
Internal Resistance1ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
12A
Length
40mm
Depth
3.7mm
Product Range
MCTE
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
110W
Cooling Power Pc
110W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate