Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP151-4031
Newark Part No.11AN2282
Product RangearcTEC Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 50+ | $110.360 |
| 100+ | $106.390 |
| 250+ | $98.450 |
| 500+ | $91.300 |
| 1000+ | $88.930 |
Price for:Each
Minimum: 50
Multiple: 50
$5,518.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP151-4031
Newark Part No.11AN2282
Product RangearcTEC Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc229W
Current Max @ Diff Temperature Max15.1A
Voltage Max @ Diff Temperature Max24.6V
Length40mm
Width40mm
Depth3.1mm
Temperature Difference Max68°C
Product RangearcTEC Series
Internal Resistance1.25ohm
Lead Wires100mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
229W
Voltage Max @ Diff Temperature Max
24.6V
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
1.25ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15.1A
Length
40mm
Depth
3.1mm
Product Range
arcTEC Series
Lead Wires
100mm 18 AWG Red & Black
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate