Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-031-10-25
Newark Part No.08P1449
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.810 |
| 25+ | $55.060 |
| 50+ | $52.940 |
| 100+ | $51.410 |
| 250+ | $50.200 |
Price for:Each
Minimum: 1
Multiple: 1
$57.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-031-10-25
Newark Part No.08P1449
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating4.4W
No. of Stages1 Stage
Cooling Power Pc4.5W
Current Max @ Diff Temperature Max2A
Voltage Max @ Diff Temperature Max3.8VDC
Length15mm
Width15mm
Depth4.8mm
Temperature Difference Max74°C
Product Range-
Internal Resistance1.76ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PF series, for up to 150℃ and high efficiency
- Max temperature for short time 200℃, recommended operation up to 150℃ for long life.
- High power cycling applications in ON/OFF mode
- Recommended operation current not higher the 0.7 Imax for long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2A
Length
15mm
Depth
4.8mm
Product Range
-
Lead Wires
UL-Style 1569, Unstripped
Power Rating
4.4W
Cooling Power Pc
4.5W
Voltage Max @ Diff Temperature Max
3.8VDC
Width
15mm
Temperature Difference Max
74°C
Internal Resistance
1.76ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPF-031-10-25
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate