2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  CP60333

                                                                                                  PELTIER MOD, 2.2OHM, 15.4VDC, 6A, 50.5W ROHS COMPLIANT: YES

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAME SKY CP60333
                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCP60333
                                                                                                  Newark Part No.59AM1642
                                                                                                  Product RangeCP60 Series
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$24.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCP60333
                                                                                                  Newark Part No.59AM1642
                                                                                                  Product RangeCP60 Series
                                                                                                  Module TypeThermoelectric Cooler
                                                                                                  No. of Stages1 Stage
                                                                                                  Cooling Power Pc50.5W
                                                                                                  Current Max @ Diff Temperature Max6A
                                                                                                  Voltage Max @ Diff Temperature Max15.4VDC
                                                                                                  Length30mm
                                                                                                  Width30mm
                                                                                                  Depth3.22mm
                                                                                                  Temperature Difference Max66°C
                                                                                                  Product RangeCP60 Series
                                                                                                  Internal Resistance2.2ohm
                                                                                                  Lead Wires20 AWG Red & Black
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Module Type

                                                                                                  Thermoelectric Cooler

                                                                                                  Cooling Power Pc

                                                                                                  50.5W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  15.4VDC

                                                                                                  Width

                                                                                                  30mm

                                                                                                  Temperature Difference Max

                                                                                                  66°C

                                                                                                  Internal Resistance

                                                                                                  2.2ohm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  6A

                                                                                                  Length

                                                                                                  30mm

                                                                                                  Depth

                                                                                                  3.22mm

                                                                                                  Product Range

                                                                                                  CP60 Series

                                                                                                  Lead Wires

                                                                                                  20 AWG Red & Black

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility