KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  MPDT-AR-050-8D

                                                                                                  PELTIER MODULE, 52.5W, 276 X133 X97.5MM ROHS COMPLIANT: YES

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MPDT-AR-050-8D
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMPDT-AR-050-8D
                                                                                                  Newark Part No.41AH4480
                                                                                                  Product RangeDT-AR
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$158.020
                                                                                                  10+$148.490
                                                                                                  25+$140.320
                                                                                                  50+$136.220
                                                                                                  100+$132.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $158.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMPDT-AR-050-8D
                                                                                                  Newark Part No.41AH4480
                                                                                                  Product RangeDT-AR
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Stages-
                                                                                                  Cooling Power Pc52.5W
                                                                                                  Current Max @ Diff Temperature Max5A
                                                                                                  Voltage Max @ Diff Temperature Max18VDC
                                                                                                  Length276mm
                                                                                                  Width133mm
                                                                                                  Depth97.5mm
                                                                                                  Temperature Difference Max-
                                                                                                  Product RangeDT-AR
                                                                                                  Internal Resistance-
                                                                                                  Lead Wires-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Stages

                                                                                                  -

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  5A

                                                                                                  Length

                                                                                                  276mm

                                                                                                  Depth

                                                                                                  97.5mm

                                                                                                  Product Range

                                                                                                  DT-AR

                                                                                                  Lead Wires

                                                                                                  -

                                                                                                  Cooling Power Pc

                                                                                                  52.5W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  18VDC

                                                                                                  Width

                                                                                                  133mm

                                                                                                  Temperature Difference Max

                                                                                                  -

                                                                                                  Internal Resistance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate