Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-050-8DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH4480
Product RangeDT-AR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.850 |
| 10+ | $147.390 |
| 25+ | $139.280 |
| 50+ | $135.220 |
| 100+ | $131.160 |
Price for:Each
Minimum: 1
Multiple: 1
$156.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-050-8DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH4480
Product RangeDT-AR
Technical Datasheet
No. of Stages-
Cooling Power Pc52.5W
Current Max @ Diff Temperature Max5A
Voltage Max @ Diff Temperature Max18VDC
Length276mm
Width133mm
Depth97.5mm
Temperature Difference Max-
Product RangeDT-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
5A
Length
276mm
Depth
97.5mm
Product Range
DT-AR
Lead Wires
-
Cooling Power Pc
52.5W
Voltage Max @ Diff Temperature Max
18VDC
Width
133mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
