Print Page
CPM-2H
PELTIER COOLING UNIT, 12V, 8.5A, 58.95W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.590 |
Price for:Each
Minimum: 1
Multiple: 1
$120.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPM-2H
Newark Part No.59AM1621
Product RangearcTEC Series
Module TypeThermoelectric Cooler Unit
No. of Stages-
Cooling Power Pc58.95W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max12V
Length70mm
Width70mm
Depth26.5mm
Temperature Difference Max70°C
Product RangearcTEC Series
Internal Resistance1.65ohm
Lead Wires18 AWG Red & Blue
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler Unit
Cooling Power Pc
58.95W
Voltage Max @ Diff Temperature Max
12V
Width
70mm
Temperature Difference Max
70°C
Internal Resistance
1.65ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
-
Current Max @ Diff Temperature Max
8.5A
Length
70mm
Depth
26.5mm
Product Range
arcTEC Series
Lead Wires
18 AWG Red & Blue
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate