2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  CPM-2H

                                                                                                  PELTIER COOLING UNIT, 12V, 8.5A, 58.95W ROHS COMPLIANT: YES

                                                                                                  SAME SKY CPM-2H
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCPM-2H
                                                                                                  Newark Part No.59AM1621
                                                                                                  Product RangearcTEC Series
                                                                                                  Your Part Number
                                                                                                  49 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$124.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $124.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCPM-2H
                                                                                                  Newark Part No.59AM1621
                                                                                                  Product RangearcTEC Series
                                                                                                  Module TypeThermoelectric Cooler Unit
                                                                                                  No. of Stages-
                                                                                                  Cooling Power Pc58.95W
                                                                                                  Current Max @ Diff Temperature Max8.5A
                                                                                                  Voltage Max @ Diff Temperature Max12V
                                                                                                  Length70mm
                                                                                                  Width70mm
                                                                                                  Depth26.5mm
                                                                                                  Temperature Difference Max70°C
                                                                                                  Product RangearcTEC Series
                                                                                                  Internal Resistance1.65ohm
                                                                                                  Lead Wires18 AWG Red & Blue
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Module Type

                                                                                                  Thermoelectric Cooler Unit

                                                                                                  Cooling Power Pc

                                                                                                  58.95W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  12V

                                                                                                  Width

                                                                                                  70mm

                                                                                                  Temperature Difference Max

                                                                                                  70°C

                                                                                                  Internal Resistance

                                                                                                  1.65ohm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Stages

                                                                                                  -

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  8.5A

                                                                                                  Length

                                                                                                  70mm

                                                                                                  Depth

                                                                                                  26.5mm

                                                                                                  Product Range

                                                                                                  arcTEC Series

                                                                                                  Lead Wires

                                                                                                  18 AWG Red & Blue

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.