Print Page
APHM-127-05-15
PELTIER MODULE, 7.4W, 15 X 15 X 3MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHM-127-05-15
Newark Part No.75Y0268
Product RangeAPHC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.080 |
| 5+ | $82.430 |
| 10+ | $81.330 |
| 25+ | $79.490 |
| 50+ | $75.850 |
| 100+ | $69.170 |
| 250+ | $63.290 |
Price for:Each
Minimum: 1
Multiple: 1
$90.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHM-127-05-15
Newark Part No.75Y0268
Product RangeAPHC
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc7.4W
Current Max @ Diff Temperature Max800mA
Voltage Max @ Diff Temperature Max15.5VDC
Length15mm
Width15mm
Depth3mm
Temperature Difference Max74°C
Product RangeAPHC
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
800mA
Length
15mm
Depth
3mm
Product Range
APHC
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
7.4W
Voltage Max @ Diff Temperature Max
15.5VDC
Width
15mm
Temperature Difference Max
74°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate