2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  CP85438

                                                                                                  PELTIER MOD, 1.5OHM, 15.4VDC, 8.5A, 75W ROHS COMPLIANT: YES

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAME SKY CP85438
                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCP85438
                                                                                                  Newark Part No.59AM1646
                                                                                                  Product RangearcTEC CP85 Series
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$28.920
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCP85438
                                                                                                  Newark Part No.59AM1646
                                                                                                  Product RangearcTEC CP85 Series
                                                                                                  Module TypeThermoelectric Cooler
                                                                                                  No. of Stages1 Stage
                                                                                                  Cooling Power Pc75W
                                                                                                  Current Max @ Diff Temperature Max8.5A
                                                                                                  Voltage Max @ Diff Temperature Max15.4VDC
                                                                                                  Length40mm
                                                                                                  Width40mm
                                                                                                  Depth3.74mm
                                                                                                  Temperature Difference Max68°C
                                                                                                  Product RangearcTEC CP85 Series
                                                                                                  Internal Resistance1.5ohm
                                                                                                  Lead Wires20 AWG Red & Black
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Module Type

                                                                                                  Thermoelectric Cooler

                                                                                                  Cooling Power Pc

                                                                                                  75W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  15.4VDC

                                                                                                  Width

                                                                                                  40mm

                                                                                                  Temperature Difference Max

                                                                                                  68°C

                                                                                                  Internal Resistance

                                                                                                  1.5ohm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  8.5A

                                                                                                  Length

                                                                                                  40mm

                                                                                                  Depth

                                                                                                  3.74mm

                                                                                                  Product Range

                                                                                                  arcTEC CP85 Series

                                                                                                  Lead Wires

                                                                                                  20 AWG Red & Black

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility