Print Page
AP2-024-06-11
PELTIER MODULE, 0.8W, 6 X 6 X 4.6MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-024-06-11
Newark Part No.75Y0273
Product RangeAP2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.210 |
| 5+ | $101.750 |
| 10+ | $100.810 |
| 25+ | $99.270 |
| 50+ | $96.200 |
| 100+ | $90.550 |
| 250+ | $85.590 |
Price for:Each
Minimum: 1
Multiple: 1
$108.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-024-06-11
Newark Part No.75Y0273
Product RangeAP2 Series
Technical Datasheet
No. of Stages2 Stage
Cooling Power Pc800mW
Current Max @ Diff Temperature Max1.1A
Voltage Max @ Diff Temperature Max2.2VDC
Length6mm
Width6mm
Depth4.6mm
Temperature Difference Max92°C
Product RangeAP2 Series
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
1.1A
Length
6mm
Depth
4.6mm
Product Range
AP2 Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
800mW
Voltage Max @ Diff Temperature Max
2.2VDC
Width
6mm
Temperature Difference Max
92°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate