Print Page
AP2-024-06-11
PELTIER MODULE, 0.8W, 6 X 6 X 4.6MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-024-06-11
Newark Part No.75Y0273
Product RangeAP2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.600 |
| 5+ | $100.230 |
| 10+ | $99.300 |
| 25+ | $97.790 |
| 50+ | $94.760 |
| 100+ | $89.200 |
| 250+ | $84.320 |
Price for:Each
Minimum: 1
Multiple: 1
$106.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-024-06-11
Newark Part No.75Y0273
Product RangeAP2
Technical Datasheet
No. of Stages2 Stage
Cooling Power Pc800mW
Current Max @ Diff Temperature Max1.1A
Voltage Max @ Diff Temperature Max2.2VDC
Length6mm
Width6mm
Depth4.6mm
Temperature Difference Max92°C
Product RangeAP2
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
1.1A
Length
6mm
Depth
4.6mm
Product Range
AP2
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
800mW
Voltage Max @ Diff Temperature Max
2.2VDC
Width
6mm
Temperature Difference Max
92°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate