2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  MCHPE-128-10-05-E

                                                                                                  PELTIER MODULE, 88W, 30 x 30 x 3.6mm

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MCHPE-128-10-05-E
                                                                                                  MULTICOMP PRO MCHPE-128-10-05-E
                                                                                                  MULTICOMP PRO MCHPE-128-10-05-E
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCHPE-128-10-05-E
                                                                                                  Newark Part No.08P1424
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$120.990
                                                                                                  25+$115.260
                                                                                                  50+$110.810
                                                                                                  100+$107.620
                                                                                                  250+$105.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $120.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCHPE-128-10-05-E
                                                                                                  Newark Part No.08P1424
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionThermoelectric Cooler
                                                                                                  Power Rating88W
                                                                                                  No. of Stages1 Stage
                                                                                                  Cooling Power Pc88W
                                                                                                  Current Max @ Diff Temperature Max9A
                                                                                                  Voltage Max @ Diff Temperature Max15.8VDC
                                                                                                  Length30mm
                                                                                                  Width30mm
                                                                                                  Depth3.6mm
                                                                                                  Temperature Difference Max68°C
                                                                                                  Product Range-
                                                                                                  Internal Resistance1.4ohm
                                                                                                  Lead Wires100mm, UL-Style 1569, Unstripped
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MCHPE-128-10-05-E is a Peltier Cooler with thermoelectric modules transducer function. High cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity. With operation current close to 0.5 Imax extremely high COP (coefficient of performance possible. Preferable application, high cooling capacity at high temperatures/cycling.

                                                                                                  • Solid-state reliability
                                                                                                  • High integrity nickel diffusion barriers on elements
                                                                                                  • High strength for rugged environments
                                                                                                  • Porched style for enhanced lead wire strength
                                                                                                  • Sealed & lapped for multi-module applications
                                                                                                  • RoHS and Reach compliant
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Thermoelectric Cooler

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  9A

                                                                                                  Length

                                                                                                  30mm

                                                                                                  Depth

                                                                                                  3.6mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lead Wires

                                                                                                  100mm, UL-Style 1569, Unstripped

                                                                                                  Power Rating

                                                                                                  88W

                                                                                                  Cooling Power Pc

                                                                                                  88W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  15.8VDC

                                                                                                  Width

                                                                                                  30mm

                                                                                                  Temperature Difference Max

                                                                                                  68°C

                                                                                                  Internal Resistance

                                                                                                  1.4ohm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.