Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-20-33-31
Newark Part No.79AC5297
Product RangeTEC Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 5+ | $17.550 |
| 10+ | $16.920 |
| 25+ | $16.120 |
| 50+ | $15.530 |
| 100+ | $14.970 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-20-33-31
Newark Part No.79AC5297
Product RangeTEC Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating16.8W
Cooling Power Pc16.8W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max3.75VDC
Length20mm
Width20mm
Depth3.3mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance0.38ohm
Lead Wires150mm, 24 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
16.8W
Current Max @ Diff Temperature Max
8.5A
Length
20mm
Depth
3.3mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
No. of Stages
1 Stage
Cooling Power Pc
16.8W
Voltage Max @ Diff Temperature Max
3.75VDC
Width
20mm
Temperature Difference Max
67°C
Internal Resistance
0.38ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate