2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  CPM-2H

                                                                                                  PELTIER COOLING UNIT, 12V, 8.5A, 58.95W ROHS COMPLIANT: YES

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAME SKY CPM-2H
                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCPM-2H
                                                                                                  Newark Part No.59AM1621
                                                                                                  Product RangearcTEC Series
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$120.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $120.59
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCPM-2H
                                                                                                  Newark Part No.59AM1621
                                                                                                  Product RangearcTEC Series
                                                                                                  Module TypeThermoelectric Cooler Unit
                                                                                                  No. of Stages-
                                                                                                  Cooling Power Pc58.95W
                                                                                                  Current Max @ Diff Temperature Max8.5A
                                                                                                  Voltage Max @ Diff Temperature Max12V
                                                                                                  Length70mm
                                                                                                  Width70mm
                                                                                                  Depth26.5mm
                                                                                                  Temperature Difference Max70°C
                                                                                                  Product RangearcTEC Series
                                                                                                  Internal Resistance1.65ohm
                                                                                                  Lead Wires18 AWG Red & Blue
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Module Type

                                                                                                  Thermoelectric Cooler Unit

                                                                                                  Cooling Power Pc

                                                                                                  58.95W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  12V

                                                                                                  Width

                                                                                                  70mm

                                                                                                  Temperature Difference Max

                                                                                                  70°C

                                                                                                  Internal Resistance

                                                                                                  1.65ohm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Stages

                                                                                                  -

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  8.5A

                                                                                                  Length

                                                                                                  70mm

                                                                                                  Depth

                                                                                                  26.5mm

                                                                                                  Product Range

                                                                                                  arcTEC Series

                                                                                                  Lead Wires

                                                                                                  18 AWG Red & Blue

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility