Crystals & Oscillators:

10,685 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Packaging
Categories
Crystals & Oscillators

(10,685)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
49X9022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.480
Min: 5 / Mult: 5
32.768kHz
-
40Y2018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.846
10+
$0.754
25+
$0.727
50+
$0.698
100+
$0.676
Min: 1 / Mult: 1
14.7456MHz
30ppm
45Y4900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.290
25+
$0.276
50+
$0.262
100+
$0.251
More Pricing...
Min: 5 / Mult: 5
-
-
87X8665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
10+
$0.184
25+
$0.175
50+
$0.167
100+
$0.160
More Pricing...
Min: 5 / Mult: 5
-
-
51AC8151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.624
10+
$0.554
Min: 5 / Mult: 5
16MHz
30ppm
56AC8799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.667
250+
$0.524
500+
$0.475
1000+
$0.437
5000+
$0.404
Min: 1 / Mult: 1
12MHz
30ppm
51AC8826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.450
Min: 1 / Mult: 1
100MHz
10ppm
69AC2380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.080
25+
$3.060
50+
$3.030
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
25MHz
25ppm
51AC8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.510
25+
$2.420
50+
$2.340
100+
$2.180
Min: 1 / Mult: 1
16MHz
50ppm
51AC8131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.939
10+
$0.837
25+
$0.798
50+
$0.757
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
12.288MHz
30ppm
51AC8169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.240
25+
$2.140
50+
$2.030
100+
$1.950
More Pricing...
Min: 5 / Mult: 5
32.768kHz
-
43AC3344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.690
10+
$17.050
25+
$16.420
50+
$15.850
100+
$15.340
Min: 1 / Mult: 1
10MHz
0.28ppm
66K7156

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.232
25+
$0.194
50+
$0.153
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
32.768kHz
-
96Y5828

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.240
25+
$3.120
50+
$3.000
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
56AC8988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.429
250+
$0.336
500+
$0.306
1000+
$0.281
5000+
$0.260
Min: 5 / Mult: 5
48MHz
10ppm
66AH7753

RoHS

Date/Lot Code

Each
1+
$5.030
10+
$4.400
25+
$4.200
50+
$4.010
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
100MHz
25ppm
42AH2280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$2.210
25+
$2.110
50+
$2.020
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
125MHz
25ppm
42AH2278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$2.210
25+
$2.110
50+
$2.020
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
80MHz
25ppm
66AH7747

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.400
25+
$4.210
50+
$4.010
100+
$3.860
More Pricing...
Min: 1 / Mult: 1
125MHz
25ppm
94AC3695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.965
25+
$0.923
50+
$0.879
100+
$0.845
More Pricing...
Min: 1 / Mult: 1
16MHz
50ppm
66AH7750

RoHS

Date/Lot Code

Each
1+
$4.110
10+
$3.570
25+
$3.400
50+
$3.240
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
125MHz
50ppm
80AH1515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.210
25+
$1.160
Min: 1 / Mult: 1
8MHz
150ppm
42AH2299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.330
25+
$1.250
50+
$1.190
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
50MHz
25ppm
89AH0803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.549
6000+
$0.524
Min: 3000 / Mult: 3000
32.768kHz
-
92AH5370

RoHS

Each
1+
$1.920
10+
$1.750
25+
$1.670
50+
$1.590
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
25MHz
50ppm
101-125 of 10685 items
of 428 page(s)