Print Page
981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.753 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 50+ | $0.606 |
| 100+ | $0.584 |
| 250+ | $0.557 |
| 500+ | $0.535 |
| 1000+ | $0.525 |
| 2500+ | $0.514 |
| 5000+ | $0.504 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.516 |
| 3000+ | $0.488 |
| 5000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM7-14.7456MHZ-D2Y-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0820
Re-Reel40Y2018RL
Cut Tape40Y2018
Product RangeABM7
Technical Datasheet
Frequency Nom14.7456MHz
Product RangeABM7
Crystal Frequency14.7456MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
14.7456MHz
Crystal Frequency
14.7456MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
85°C
Product Range
ABM7
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABM7-14.7456MHZ-D2Y-T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

