Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTLS8M00G53-A0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel87X8665RL
Cut Tape87X8665
Your Part Number
1,488 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.210 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.210 |
| 15+ | $0.188 |
| 25+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS8M00G53-A0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel87X8665RL
Cut Tape87X8665
Technical Datasheet
Product Range-
Resonant Frequency8MHz
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance25ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
-
Frequency Tolerance
± 0.5%
Resonant Impedance
25ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Resonant Frequency
8MHz
Frequency Stability
-
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
