Cylinder Radial, 6.2mm x 2.1mm Dia Crystals:

11 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66K7156

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.232
25+
$0.194
50+
$0.153
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
6pF
-
R26 Series
-20°C
60°C
89K0457

RoHS

Date/Lot Code

Each
1+
$0.331
10+
$0.288
25+
$0.279
50+
$0.269
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
20ppm
AB26T Series
-10°C
60°C
88AH7369

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.967
25+
$0.892
50+
$0.818
100+
$0.733
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
20ppm
WC26
-20°C
70°C
56P2812

RoHS

Each
1+
$0.522
10+
$0.334
100+
$0.282
500+
$0.208
1000+
$0.191
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
20ppm
-
-20°C
70°C
70AK3095

RoHS

Each
1+
$0.162
10+
$0.146
25+
$0.138
50+
$0.133
100+
$0.128
More Pricing...
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
5ppm
R26 Series
-40°C
85°C
78AK2252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.441
25+
$0.416
50+
$0.389
100+
$0.388
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
6pF
20ppm
AB26T Series
-10°C
60°C
78AK2251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.630
10+
$0.441
25+
$0.416
50+
$0.389
100+
$0.366
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
20ppm
AB26T Series
0°C
70°C
78AK2253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
10+
$0.231
25+
$0.227
50+
$0.223
100+
$0.205
More Pricing...
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
6pF
20ppm
AB26T Series
-20°C
70°C
56P2811

RoHS

Each
1+
$0.052
10+
$0.052
100+
$0.052
500+
$0.052
1000+
$0.052
More Pricing...
Min: 1 / Mult: 1
32kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
30ppm
-
-20°C
70°C
57AK3001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.630
10+
$0.529
25+
$0.520
50+
$0.510
100+
$0.468
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
5ppm
-
-10°C
60°C
79AK9032

RoHS

Each
1+
$0.238
10+
$0.204
25+
$0.201
50+
$0.198
100+
$0.182
More Pricing...
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
6pF
20ppm
ECS-2X6X Series
-10°C
60°C
1-11 of 11 items
of 1 page(s)