Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ232000F12300H3HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P2811
Your Part Number
43,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.335 |
| 100+ | $0.184 |
| 500+ | $0.147 |
| 1000+ | $0.129 |
| 2500+ | $0.113 |
| 10000+ | $0.105 |
| 25000+ | $0.103 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ232000F12300H3HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P2811
Technical Datasheet
Product Range-
Frequency Nom32kHz
Crystal Frequency32kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR50kohm
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Crystal Frequency
32kHz
Frequency Stability + / -
-
ESR
50kohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Frequency Nom
32kHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
