Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ232768F12200H3HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P2812
Your Part Number
2,380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 10+ | $0.266 |
| 100+ | $0.156 |
| 500+ | $0.117 |
| 1000+ | $0.093 |
| 2500+ | $0.081 |
| 10000+ | $0.078 |
| 25000+ | $0.067 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRJ232768F12200H3HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P2812
Technical Datasheet
Frequency Nom32.768kHz
Product Range-
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR35kohm
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Alternatives for MCRJ232768F12200H3H
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
35kohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
