SMD, 11.4mm x 4.8mm Crystals:

55 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AJ5895

RoHS

Each (Supplied on Cut Tape)
1+
$0.343
10+
$0.322
25+
$0.303
50+
$0.283
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
26AJ5847

RoHS

Each (Supplied on Cut Tape)
1+
$0.343
10+
$0.322
25+
$0.303
50+
$0.283
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
26AJ5826

RoHS

Each (Supplied on Cut Tape)
1+
$0.343
10+
$0.322
25+
$0.303
50+
$0.283
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
26AJ5830

RoHS

Each (Supplied on Cut Tape)
1+
$0.371
10+
$0.331
25+
$0.317
50+
$0.304
100+
$0.293
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
60AJ3716

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.234
2000+
$0.224
4000+
$0.217
6000+
$0.212
10000+
$0.211
Min: 1000 / Mult: 1000
25MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.632
10+
$0.558
25+
$0.535
50+
$0.510
100+
$0.500
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
61AK1925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.824
10+
$0.783
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDU Series
-55°C
125°C
61AK1944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.322
25+
$0.303
50+
$0.283
100+
$0.265
More Pricing...
Min: 1 / Mult: 1
6.144MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.484
25+
$0.460
50+
$0.436
100+
$0.419
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
CSM-7X Series
-40°C
85°C
61AK1952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.353
25+
$0.341
50+
$0.327
100+
$0.314
More Pricing...
Min: 1 / Mult: 1
9.8304MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
90AK4792

RoHS

Each (Supplied on Cut Tape)
1+
$0.594
10+
$0.526
25+
$0.506
50+
$0.486
100+
$0.469
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK1941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.492
10+
$0.432
25+
$0.414
50+
$0.395
100+
$0.379
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
CSM-7X Series
-40°C
85°C
61AK1924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.493
25+
$0.464
50+
$0.434
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
90AK4808

RoHS

Each (Supplied on Cut Tape)
1+
$0.541
10+
$0.474
25+
$0.454
50+
$0.434
100+
$0.418
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK8570

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.401
2000+
$0.384
4000+
$0.364
6000+
$0.344
10000+
$0.309
Min: 1000 / Mult: 1000
12MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK1910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.439
10+
$0.388
25+
$0.372
50+
$0.356
100+
$0.342
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
CSM-7X Series
-40°C
85°C
61AK1821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.824
10+
$0.806
25+
$0.796
50+
$0.788
100+
$0.773
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
100ppm
18pF
30ppm
CSM-7XDU Series
-55°C
125°C
61AK1935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.920
25+
$3.570
50+
$3.150
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK3890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.322
25+
$0.303
50+
$0.283
100+
$0.265
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.322
25+
$0.303
50+
$0.283
100+
$0.265
More Pricing...
Min: 1 / Mult: 1
4.096MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK9039

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.339
2000+
$0.331
4000+
$0.318
6000+
$0.306
10000+
$0.294
Min: 1000 / Mult: 1000
25MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK1951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.184
25+
$0.184
50+
$0.184
100+
$0.184
More Pricing...
Min: 1 / Mult: 1
9.216MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.365
25+
$0.352
50+
$0.340
100+
$0.313
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.8mm
50ppm
16pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.393
10+
$0.330
25+
$0.306
50+
$0.283
100+
$0.265
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
SMD, 11.4mm x 4.8mm
50ppm
17pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.356
25+
$0.335
50+
$0.315
100+
$0.303
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
1-25 of 55 items
of 3 page(s)