Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-20-5PX-TR
Newark Part No.26AJ5895
Product RangeCSM-7X Series
Technical Datasheet
641 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 10+ | $0.330 |
| 25+ | $0.311 |
| 50+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-20-5PX-TR
Newark Part No.26AJ5895
Product RangeCSM-7X Series
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 11.4mm x 4.8mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeCSM-7X Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 11.4mm x 4.8mm
Load Capacitance
20pF
Product Range
CSM-7X Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ECS-80-20-5PX-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate