SMD, 7mm x 1.5mm Crystals:

10 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31M5574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.270
10+
$3.130
25+
$2.900
50+
$2.620
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 7mm x 1.5mm
-
7pF
20ppm
MC-146
-40°C
85°C
31M5573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.270
10+
$3.130
25+
$2.900
50+
$2.620
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 7mm x 1.5mm
-
12.5pF
20ppm
MC-146
-40°C
85°C
88AH7368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.530
25+
$1.400
50+
$1.290
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 7mm x 1.5mm
-
12.5pF
20ppm
WC146SM Series
-40°C
85°C
85AK9185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
Min: 5 / Mult: 5
32.768kHz
SMD, 7mm x 1.5mm
20ppm
12.5pF
20ppm
-
-40°C
85°C
64AK6952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.520
25+
$1.460
50+
$1.390
100+
$1.340
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 7mm x 1.5mm
0.04ppm
12.5pF
20ppm
FKFSX Series
-40°C
85°C
64AK6953

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.993
Min: 3000 / Mult: 3000
32.768kHz
SMD, 7mm x 1.5mm
0.04ppm
12.5pF
20ppm
FKFSX Series
-40°C
85°C
85X7081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.590
500+
$1.520
1000+
$1.390
1500+
$1.340
2500+
$1.300
Min: 250 / Mult: 250
32.768kHz
SMD, 7mm x 1.5mm
-
12.5pF
20ppm
MC-146
-40°C
85°C
85X7080

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.590
500+
$1.520
1000+
$1.390
1500+
$1.340
2500+
$1.300
Min: 250 / Mult: 250
32.768kHz
SMD, 7mm x 1.5mm
-
7pF
20ppm
MC-146
-40°C
85°C
72Y5793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$3.170
25+
$2.940
50+
$2.660
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 7mm x 1.5mm
-
6pF
20ppm
MC-146
-40°C
85°C
79AK4465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.733
25+
$0.701
50+
$0.669
100+
$0.644
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 7mm x 1.5mm
-
12.5pF
20ppm
ECX-71 Series
-40°C
85°C
1-10 of 10 items
of 1 page(s)