Print Page
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $3.300 | $825.00 |
| Total Price | $825.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.300 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.700 |
| 750+ | $1.610 |
| 1250+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC14610002Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85X7081
Re-Reel31M5573RL
Cut Tape31M5573
Product RangeMC-146
Technical Datasheet
Product RangeMC-146
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 7mm x 1.5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (16-Jul-2019)
Technical Specifications
Product Range
MC-146
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7mm x 1.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Alternatives for Q13MC14610002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

