Print Page
1,387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.350 |
10+ | $3.220 |
25+ | $2.980 |
50+ | $2.720 |
100+ | $2.450 |
250+ | $2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC14610001
Newark Part No.31M5574
Product RangeMC-146
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 7mm x 1.5mm
Frequency Stability + / --
Load Capacitance7pF
Frequency Tolerance + / -20ppm
Product RangeMC-146
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (16-Jul-2019)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (16-Jul-2019)
Crystal Case
SMD, 7mm x 1.5mm
Load Capacitance
7pF
Product Range
MC-146
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for Q13MC14610001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability