SMD, 8.7mm x 3.7mm Crystals:

5 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73K1504

RoHS

Each (Supplied on Cut Tape)
1+
$0.637
10+
$0.537
25+
$0.527
50+
$0.518
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.7mm
20ppm
12.5pF
20ppm
85SMX Series
-40°C
85°C
94X0923

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
1+
$0.584
10+
$0.502
25+
$0.486
50+
$0.476
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.7mm
-
6pF
20ppm
85SMX Series
-40°C
85°C
01H6855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.163
25+
$0.163
50+
$0.163
100+
$0.163
250+
$0.163
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.7mm
-
12.5pF
20ppm
RSE Series
-40°C
85°C
04AC8418

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Full Reel)
Full Reel
3000+
$0.410
6000+
$0.402
12000+
$0.394
18000+
$0.384
30000+
$0.370
Min: 3000 / Mult: 3000
32.768kHz
SMD, 8.7mm x 3.7mm
20ppm
12.5pF
20ppm
85SMX Series
-40°C
85°C
04AC8435

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Full Reel)
Full Reel
3000+
$0.375
6000+
$0.368
12000+
$0.361
18000+
$0.352
30000+
$0.340
Min: 3000 / Mult: 3000
32.768kHz
SMD, 8.7mm x 3.7mm
-
6pF
20ppm
85SMX Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)