Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRSE-32.768-12.5-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01H6855RL
Cut Tape01H6855
Product RangeRSE Series
Your Part Number
3,144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.653 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 50+ | $0.540 |
| 100+ | $0.481 |
| 250+ | $0.432 |
| 500+ | $0.375 |
| 1000+ | $0.334 |
| 2500+ | $0.271 |
| 5000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSE-32.768-12.5-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01H6855RL
Cut Tape01H6855
Product RangeRSE Series
Technical Datasheet
Product RangeRSE Series
Frequency Nom32.768kHz
Crystal TypeTuning Fork
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR50kohm
Crystal Case / PackageSMD, 8.7mm x 3.7mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RSE series surface-mount Tuning Fork Crystal Unit operating at a frequency range of 24 to 615kHz with ±20PPM frequency tolerance. It is suitable for time of day clock applications.
- Low frequency range
- Excellent for automatic and high density surface mounting
Applications
Clock & Timing, Industrial
Technical Specifications
Product Range
RSE Series
Crystal Type
Tuning Fork
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 8.7mm x 3.7mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
50kohm
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
