Through Hole, 11.5mm x 4.65mm Crystals:

32 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59K8210

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8183

RoHS

Date/Lot Code

Each
1+
$0.524
10+
$0.438
25+
$0.425
50+
$0.412
100+
$0.385
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8176

RoHS

Date/Lot Code

Each
1+
$0.524
10+
$0.442
25+
$0.427
50+
$0.410
100+
$0.385
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8181

RoHS

Date/Lot Code

Each
1+
$0.201
10+
$0.201
25+
$0.201
50+
$0.201
100+
$0.201
More Pricing...
Min: 1 / Mult: 1
15MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8191

RoHS

Date/Lot Code

Each
1+
$0.201
10+
$0.201
25+
$0.201
50+
$0.201
100+
$0.201
More Pricing...
Min: 1 / Mult: 1
25MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8175

RoHS

Each
1+
$0.096
10+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
11.2896MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8194

RoHS

Each
1000+
$0.353
2500+
$0.330
Min: 1000 / Mult: 1000
3.579545MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8189

RoHS

Each
1000+
$0.341
2500+
$0.330
Min: 1000 / Mult: 1000
24MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8196

RoHS

Each
1000+
$0.345
2500+
$0.339
Min: 1000 / Mult: 1000
32MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8199

RoHS

Each
1000+
$0.353
2500+
$0.330
Min: 1000 / Mult: 1000
4.194304MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8177

RoHS

Each
1000+
$0.348
2500+
$0.330
Min: 1000 / Mult: 1000
12.288MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8211

RoHS

Each
1000+
$0.343
2500+
$0.339
Min: 1000 / Mult: 1000
8.192MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8198

RoHS

Each
1000+
$0.353
2500+
$0.330
Min: 1000 / Mult: 1000
4.096MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8185

RoHS

Each
1000+
$0.353
Min: 1000 / Mult: 1000
18.432MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8201

RoHS

Each
1000+
$0.353
2500+
$0.343
Min: 1000 / Mult: 1000
40MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8186

RoHS

Each
1000+
$0.348
2500+
$0.330
Min: 1000 / Mult: 1000
19.6608MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8190

RoHS

Each
1000+
$0.294
2500+
$0.276
Min: 1000 / Mult: 1000
24.576MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8206

RoHS

Each
1000+
$0.353
2500+
$0.330
Min: 1000 / Mult: 1000
6MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8172

RoHS

Each
1000+
$0.294
2500+
$0.276
Min: 1000 / Mult: 1000
10MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8179

RoHS

Each
1000+
$0.350
2500+
$0.343
Min: 1000 / Mult: 1000
14.31818MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8182

RoHS

Each
1000+
$0.353
2500+
$0.351
Min: 1000 / Mult: 1000
15.36MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8193

RoHS

Each
1000+
$0.353
2500+
$0.340
Min: 1000 / Mult: 1000
28.224MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8209

RoHS

Each
1000+
$0.353
2500+
$0.330
Min: 1000 / Mult: 1000
7.68MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8204

RoHS

Date/Lot Code

Each
1000+
$0.343
2500+
$0.321
Min: 1000 / Mult: 1000
5MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8192

RoHS

Each
1000+
$0.342
2500+
$0.339
Min: 1000 / Mult: 1000
27MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
1-25 of 32 items
of 2 page(s)