Print Page
HC-49/U-S16000000ABJB
Crystal, Through Hole, 16 MHz, Through Hole, 11.5mm x 4.65mm, 50 ppm, 18 pF, 30 ppm, HC49US Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S16000000ABJBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59K8183
Product RangeHC49US Series
Your Part Number
1,626 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.454 |
| 100+ | $0.394 |
| 500+ | $0.357 |
| 1000+ | $0.342 |
| 2500+ | $0.332 |
| 10000+ | $0.320 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S16000000ABJBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59K8183
Product RangeHC49US Series
Technical Datasheet
Product RangeHC49US Series
Crystal TypeStandard
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageThrough Hole, 11.5mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
HC49US Series
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Type
Standard
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
