Through Hole, 11mm x 4.7mm Crystals:

22 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82K6003

RoHS

Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
85K7454

RoHS

Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
12MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
94X0938

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
4MHz
Through Hole, 11mm x 4.7mm
50ppm
18pF
30ppm
HC49/4H Series
-20°C
70°C
80K7405

RoHS

Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
20MHz
Through Hole, 11mm x 4.7mm
50ppm
12pF
30ppm
HC49/4H Series
-20°C
70°C
97K2909

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
3.579545MHz
Through Hole, 11mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-20°C
70°C
94X0900

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.933
10+
$0.678
25+
$0.608
50+
$0.539
100+
$0.465
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
97K2940

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
3.6864MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
80K7402

RoHS

Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
4.9152MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
96K4260

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.140
10+
$0.823
25+
$0.738
50+
$0.654
100+
$0.564
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
15ppm
HC49/4H Series
-10°C
60°C
94X0902

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.933
10+
$0.678
25+
$0.608
50+
$0.539
100+
$0.465
More Pricing...
Min: 1 / Mult: 1
6.144MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
94X0910

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
7.3728MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
94X0932

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.541
10+
$0.394
25+
$0.352
50+
$0.312
100+
$0.270
More Pricing...
Min: 5 / Mult: 5
3.2768MHz
Through Hole, 11mm x 4.7mm
50ppm
12pF
30ppm
HC49/4H Series
-10°C
60°C
94X0908

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.933
10+
$0.678
25+
$0.608
50+
$0.539
100+
$0.465
More Pricing...
Min: 1 / Mult: 1
24MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
94X0907

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
9.8304MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
85Y0040

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.933
10+
$0.678
25+
$0.608
50+
$0.539
100+
$0.465
More Pricing...
Min: 1 / Mult: 1
4.096MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
65AH7264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.644
10+
$0.580
25+
$0.533
50+
$0.474
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
6.144MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-40°C
85°C
65AH7250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.644
10+
$0.580
25+
$0.533
50+
$0.474
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-40°C
85°C
97K2926

RoHS

Date/Lot Code

Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11mm x 4.7mm
50ppm
16pF
30ppm
HC49/4H Series
-20°C
70°C
67K2565

RoHS

Each
1+
$0.074
10+
$0.074
25+
$0.074
50+
$0.074
100+
$0.074
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
85K7480

RoHS

Each
1+
$0.541
10+
$0.394
25+
$0.352
50+
$0.312
100+
$0.270
More Pricing...
Min: 5 / Mult: 5
16MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
94X0904

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.933
10+
$0.678
25+
$0.608
50+
$0.539
100+
$0.465
More Pricing...
Min: 1 / Mult: 1
18.432MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
94X0905

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.933
10+
$0.678
25+
$0.608
50+
$0.539
100+
$0.465
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
1-22 of 22 items
of 1 page(s)