Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003156Copy
Newark Part No.97K2926
Product RangeHC49/4H Series
Also Known As830003156B
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 10+ | $0.385 |
| 25+ | $0.346 |
| 50+ | $0.306 |
| 100+ | $0.264 |
| 500+ | $0.228 |
| 1000+ | $0.200 |
| 2500+ | $0.185 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003156Copy
Newark Part No.97K2926
Product RangeHC49/4H Series
Also Known As830003156B
Technical Datasheet
Product RangeHC49/4H Series
Frequency Nom8MHz
Crystal TypeQuartz
Crystal Frequency8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11mm x 4.7mm
No. of Pins2Pins
Crystal MountingSMD
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Alternatives for LFXTAL003156
1 Product Found
Product Overview
The LFXTAL003156 from IQD Frequency products is an industry standard leaded crystal. This crystal is resistance welded, hermetically sealed in an inert atmosphere glass to metal seals on leads.
- Crystal case of 11mm x 4.7mm (L x W)
- Frequency of crystal is 8MHz
- Frequency tolerance at 25°C is ±30.00ppm
- Frequency stability of ±50ppm
- Operating temperature range from -20°C to 70°C
- Load capacitance of 30pF
Applications
Industrial
Technical Specifications
Product Range
HC49/4H Series
Crystal Type
Quartz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
2Pins
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
