Oven Controlled - OCXO Oscillators:

106 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25R1513

RoHS

Each
1+
$152.950
Min: 15 / Mult: 5
20MHz
30ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-40°C
75°C
40Y2091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$119.280
10+
$115.390
25+
$114.610
50+
$113.830
100+
$107.600
Min: 1 / Mult: 1
Min: 10 / Mult: 1
20MHz
20ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
25R1489

RoHS

Each
10+
$157.630
Min: 15 / Mult: 5
100MHz
30ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-40°C
75°C
12T1062

RoHS

Each
5+
$195.970
10+
$193.580
25+
$183.920
Min: 5 / Mult: 5
100MHz
30ppb
CMOS
Through Hole, 25.4mm x 25.4mm
12V
AOCJY3 Series
-40°C
75°C
40Y2092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$42.110
Min: 1 / Mult: 1
24.576MHz
25ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
87X8879

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$193.360
5+
$186.710
10+
$171.020
25+
$165.650
50+
$163.660
More Pricing...
Min: 1 / Mult: 1
10MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
12T1042

RoHS

Each
5+
$169.820
10+
$163.440
Min: 5 / Mult: 5
100MHz
30ppb
CMOS
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
-40°C
75°C
12T1061

RoHS

Each
5+
$195.090
10+
$192.710
25+
$183.100
Min: 5 / Mult: 5
100MHz
10ppb
Sinewave
Through Hole, 25.4mm x 25.4mm
12V
AOCJY3 Series
-20°C
70°C
12T1040

RoHS

Each
5+
$163.650
10+
$157.500
Min: 5 / Mult: 5
100MHz
10ppb
CMOS
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
-20°C
70°C
25R1523

RoHS

Each
1+
$167.680
Min: 15 / Mult: 5
38.88MHz
10ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-20°C
70°C
12T1031

RoHS

Each
5+
$127.710
10+
$121.640
Min: 5 / Mult: 5
100MHz
200ppb
Sinewave
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-20°C
70°C
25R1495

RoHS

Each
10+
$172.880
25+
$172.880
50+
$171.640
Min: 15 / Mult: 5
12.8MHz
30ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-40°C
75°C
25R1525

RoHS

Each
10+
$172.880
25+
$172.880
50+
$171.640
Min: 15 / Mult: 5
38.88MHz
30ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-40°C
75°C
25R1486

RoHS

Each
10+
$148.660
Min: 15 / Mult: 5
100MHz
5ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
0°C
50°C
12T1069

RoHS

Each
5+
$217.520
10+
$215.740
25+
$215.730
Min: 5 / Mult: 5
12.8MHz
10ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
12V
AOCJY4 Series
-40°C
75°C
87X8880

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$193.360
5+
$186.710
10+
$171.020
25+
$165.650
50+
$163.660
More Pricing...
Min: 1 / Mult: 1
12.8MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
87X8890

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$278.730
5+
$275.480
10+
$272.000
25+
$258.250
Min: 1 / Mult: 1
12.8MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
87X8892

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$278.730
5+
$275.480
10+
$272.000
25+
$258.250
Min: 1 / Mult: 1
26MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
87X8883

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$118.500
5+
$114.430
10+
$104.810
25+
$101.520
50+
$100.290
More Pricing...
Min: 1 / Mult: 1
38.88MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
40Y2093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$40.240
10+
$37.950
25+
$37.680
50+
$37.390
100+
$36.990
More Pricing...
Min: 1 / Mult: 1
24.576MHz
50ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
87X8888

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$128.400
5+
$123.980
10+
$113.560
25+
$110.000
50+
$108.680
More Pricing...
Min: 1 / Mult: 1
38.88MHz
20ppb
Sinewave
SMD, 14mm x 9.8mm
3.3V
IQOV-162-4 Series
-40°C
85°C
27AM6313

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$375.910
2+
$364.200
Min: 1 / Mult: 1
100MHz
10ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
27AM6312

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$393.950
2+
$381.670
Min: 1 / Mult: 1
100MHz
5ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
70AK2915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$92.650
Min: 1 / Mult: 1
10MHz
10ppb
CMOS
SMD, 14.6mm x 9.7mm
3.3V
1000 Series
-40°C
85°C
70AK2918

RoHS

Each
1+
$86.770
5+
$81.980
10+
$77.190
25+
$76.460
50+
$75.730
Min: 1 / Mult: 1
20MHz
10ppb
CMOS
SMD, 25.4mm x 22mm
3.3V
5000 Series
-40°C
85°C
76-100 of 106 items
of 5 page(s)