| Quantity | Price |
|---|---|
| 1+ | $213.760 |
Product Information
Product Overview
The DM320412 is a PIC32 Accessory Development Start Kit for Android is used for evaluating and developing accessories for Google's Android operating system for smartphones and tablets. The PIC32 USB Starter Kit II provides the easiest and lowest cost method to experience the USB and CAN functionality of the PIC32 microcontrollers. Users can develop CAN applications using PIC32 expansion board. The board contains everything need to develop USB embedded host/device/OTG applications by combining this board with free USB software. The Starter Kit I/O Expansion board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICtail Plus daughter cards. MCU signals are available for attaching prototype circuits or monitoring signals with logic probes. Headers are provided for connecting JTAG tools or tools using the 2 wire (ICSP) interface.
- PIC32 PIC MCU with USB OTG
- Type A USB connector and micro A/B/ connectors
- I/O expansion board
- On board programming/debugging
Applications
Communications & Networking, Consumer Electronics, Automotive
Contents
PIC32 USB Starter Kit II(DM320003-2), PIC32 I/O Expansion Board(DM320002), 9V Power Supply(AC002014), Royalty Free No Fee Licensed Software Library
Technical Specifications
Microchip
Mobile accessory
MIPS
PIC32MX795Fxxxx
-
PIC32MX
-
PIC32
PIC32 USB Starter Kit II (DM320003-2), PIC32 I/O Expansion Board (DM320002)
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate