ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  DM320412

                                                                                                  Development Starter Kit, PIC32 Accessory for Android

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM320412
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM320412
                                                                                                  Newark Part No.72T9151
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$213.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $213.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM320412
                                                                                                  Newark Part No.72T9151
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberPIC32MX
                                                                                                  Kit Application TypeMobile accessory
                                                                                                  Application Sub Type-
                                                                                                  Core ArchitectureMIPS
                                                                                                  Core Sub-ArchitecturePIC32
                                                                                                  Silicon Family NamePIC32MX795Fxxxx
                                                                                                  Kit ContentsPIC32 USB Starter Kit II (DM320003-2), PIC32 I/O Expansion Board (DM320002)
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The DM320412 is a PIC32 Accessory Development Start Kit for Android is used for evaluating and developing accessories for Google's Android operating system for smartphones and tablets. The PIC32 USB Starter Kit II provides the easiest and lowest cost method to experience the USB and CAN functionality of the PIC32 microcontrollers. Users can develop CAN applications using PIC32 expansion board. The board contains everything need to develop USB embedded host/device/OTG applications by combining this board with free USB software. The Starter Kit I/O Expansion board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICtail Plus daughter cards. MCU signals are available for attaching prototype circuits or monitoring signals with logic probes. Headers are provided for connecting JTAG tools or tools using the 2 wire (ICSP) interface.

                                                                                                  • PIC32 PIC MCU with USB OTG
                                                                                                  • Type A USB connector and micro A/B/ connectors
                                                                                                  • I/O expansion board
                                                                                                  • On board programming/debugging

                                                                                                  Applications

                                                                                                  Communications & Networking, Consumer Electronics, Automotive

                                                                                                  Contents

                                                                                                  PIC32 USB Starter Kit II(DM320003-2), PIC32 I/O Expansion Board(DM320002), 9V Power Supply(AC002014), Royalty Free No Fee Licensed Software Library

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Mobile accessory

                                                                                                  Core Architecture

                                                                                                  MIPS

                                                                                                  Silicon Family Name

                                                                                                  PIC32MX795Fxxxx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  PIC32MX

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  PIC32

                                                                                                  Kit Contents

                                                                                                  PIC32 USB Starter Kit II (DM320003-2), PIC32 I/O Expansion Board (DM320002)

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate