2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  TWR-56F8257

                                                                                                  Tower System Kit, 3 Phase Motor, Motor Control Applications, MC56F

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWR-56F8257
                                                                                                  NXP TWR-56F8257
                                                                                                  NXP TWR-56F8257
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-56F8257
                                                                                                  Newark Part No.87R1345
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$244.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $244.97
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-56F8257
                                                                                                  Newark Part No.87R1345
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberMC56F
                                                                                                  Kit Application TypeMotor Control
                                                                                                  Application Sub Type3 Phase Motor
                                                                                                  Core Architecture56800/E
                                                                                                  Core Sub-Architecture56800/E
                                                                                                  Silicon Family NameMC56F82xx
                                                                                                  Kit ContentsBoard, Cable, DVD, User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-56F8257 is a cost effective evaluation, demonstration and development board for the MC56F8257 DSCs. Ideally suited for motor control applications, it can be combined and used with several peripheral modules in the Tower System, including the TWR-MC-LV3PH motor control module or be operated as a standalone tool. It can also be used as the main control board with an APMOTOR56F8000E motor control board.

                                                                                                  • MC56F8257 digital signal controller (DSC) in an 64 LQFP package
                                                                                                  • Nine LEDs controlled by the MC56F8257 DSC
                                                                                                  • Motor control board connector for the APMOTOR56F8000E motor control board
                                                                                                  • Four thermistors for single ended or differential analog inputs to the MC56F8257 DSC
                                                                                                  • CAN transceiver, header, and termination
                                                                                                  • JTAG header for the MC56F8257 DSC with header to disconnect from OSBDM
                                                                                                  • MC9S08JM60 MCU with a 4MHz crystal provide
                                                                                                  • USB to SCI bridge
                                                                                                  • Boot loader enable header

                                                                                                  Applications

                                                                                                  Motor Drive & Control

                                                                                                  Contents

                                                                                                  TWR-56F8257 board with a MC56F8257 16-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Motor Control

                                                                                                  Core Architecture

                                                                                                  56800/E

                                                                                                  Silicon Family Name

                                                                                                  MC56F82xx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MC56F

                                                                                                  Application Sub Type

                                                                                                  3 Phase Motor

                                                                                                  Core Sub-Architecture

                                                                                                  56800/E

                                                                                                  Kit Contents

                                                                                                  Board, Cable, DVD, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG