KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  SCD4X CO2 GADGET

                                                                                                  Reference Design Board, SCD41, CO2 Sensor

                                                                                                  Date/Lot Code

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SCD4X CO2 GADGET
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSCD4X CO2 GADGET
                                                                                                  Newark Part No.22AM1683
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$47.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSCD4X CO2 GADGET
                                                                                                  Newark Part No.22AM1683
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSensirion
                                                                                                  Silicon Core NumberSCD41
                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypeCO2 Sensor
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family NameSCD4x
                                                                                                  Kit ContentsReference Design Board SCD41
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SCD4X CO2 GADGET is a SCD4x CO₂ sensor demonstrator, a compact circuit board show casing the exceptional performance and user-friendliness of our SCD4x CO₂ sensor product line. Featuring an LED that indicates indoor air quality based on CO₂ concentration, this device also includes a Bluetooth Low Energy module for communication with smartphones and other compatible devices. Power is provided via a standard USB interface. Compatible with our MyAmbience mobile app, the SCD4x CO₂ demonstrator allows users to visualize and understand their surroundings by displaying live data, tracking historical trends, identifying patterns, and exporting data from multiple devices.

                                                                                                  • SCD41 CO2 sensor
                                                                                                  • Compact form factor (2.08inch x 0.74inch x 0.51inch)
                                                                                                  • LED (RGB) to indicate indoor air quality with the traffic light color scheme
                                                                                                  • Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
                                                                                                  • Free iOS and Android app available
                                                                                                  • Data logging and export capabilities
                                                                                                  • Size (LxWxH) is 53 x 19 x 13mm

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Sensirion

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  SCD4x

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  SCD41

                                                                                                  Application Sub Type

                                                                                                  CO2 Sensor

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Reference Design Board SCD41

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability